text.skipToContent text.skipToNavigation

Manufacturer Part #

177.5721.0001

Fuse Holder Block Holder for Strip Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse 177.5721.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 80V
Current Rating: 425A
No of Poles: 1
Mounting Method: Screw Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,151.00
USD
Quantity
Unit Price
50+
$43.02
Product Variant Information section