Manufacturer Part #
MAHC0001ZXJ
Holder, Maxi Inline with Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
Littelfuse MAHC0001ZXJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MAHC0001ZXJ - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Rated Voltage: | 32V |
| Current Rating: | 60A |
| Termination Style: | Wire Leads |
| No of Poles: | 1 |
| Dimension: | L 85.5mm |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10
$17.62
30
$17.46
50
$17.38
100
$17.28
200+
$17.12
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Cable Mount