text.skipToContent text.skipToNavigation

Manufacturer Part #

30R300UPR

30R Series 30 V 3 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30R300UPR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 3A
Trip Current: 6A
Resistance: 0.08Ω
Current Rating: 40A
Time to Trip: 10.8s
Rated Power: 2W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.1mm
No of Terminals: 2
Dimension: T  3mm x L  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.35
4,000
$0.345
6,000
$0.34
10,000+
$0.335
Product Variant Information section