text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP75CA

5KP Series 121 V 5 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP75CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 121V
Directional: Bi-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 92.1V
Package Style:  P-600
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
800
$1.25
1,600
$1.24
2,400
$1.23
3,200+
$1.22
Product Variant Information section