text.skipToContent text.skipToNavigation

Référence fabricant

SA9.0A-E3/54

500 W 9 V Uni Directional Through Hole Transient Voltage Supressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay SA9.0A-E3/54 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 32.5A
Reverse Leakage Current: 5µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 9V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1200pF
Breakdown Voltage-Max: 11.1V
Style d'emballage :  DO-204AC (DO-15)
Méthode de montage : Through Hole
Fonctionnalités et applications

The SA9.0A-E3/54 is a part of SA9.0A series TVS Diodes. It has an operating temperature ranging from -55°C to +175°C and it is available in DO-204AC Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SA9.0A family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
516,00 $
USD
Quantité
Prix unitaire
4 000
$0.129
8 000
$0.127
12 000
$0.126
20 000+
$0.124
Product Variant Information section