text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ440A

400 W 400 V Unidirectional SMT Transient Voltage Suppressor Diode - DO-214AC

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse SMAJ440A - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 492V
Clamping Voltage-Max: 713V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 0.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 440V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 75pF
Breakdown Voltage-Max: 543V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMAJ440A is a part SMAJ series TVS diode. It has a storage temperature ranging from -65°C to +150°C and its available in DO-214AA package.

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.

Features:

  • Halogen-Free, RoHS compliant
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400 W Peak Pulsepower capability at 10 x 1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min
  • Typical IR less than 1 μA above 12 V
  • High temperature soldering: 260°C/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% x VBR@25°C x ΔT
  • Plastic package has Underwriters Laboratory Flammability 94V-O
  • Matte Tin Lead–free Plated

Applications:

  • Protection of I/O interfaces
  • VCC bus
  • Vulnerable circuits used in telecom
  • Computer
  • Industrial
  • Consumer electronic applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
461,50 $
USD
Quantité
Prix unitaire
5 000
$0.0923
10 000
$0.0907
15 000
$0.0899
20 000
$0.0892
25 000+
$0.0873
Product Variant Information section