text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ5.0A-E3/5B

SMBJ Series 5 V Uni Directional SMT Transient Voltage Suppressor Diode-DO-214AA

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2515
Product Specification Section
Vishay SMBJ5.0A-E3/5B - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.07V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMBJ5.0A-E3/5B is a part of SMBJ5.0A series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMBJ5.0A family of TVS Diodes

Pricing Section
Stock global :
9 600
États-Unis:
9 600
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
3200
Multiples de :
3200
Total 
165,44 $
USD
Quantité
Prix unitaire
3 200
$0.0517
9 600
$0.0504
16 000
$0.0498
32 000
$0.049
64 000+
$0.0478
Product Variant Information section