text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ78A

SMBJ Series 126 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ78A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 95.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$404.40
USD
Quantity
Unit Price
3,000
$0.0674
9,000
$0.0657
12,000
$0.0653
30,000
$0.0639
45,000+
$0.0625
Product Variant Information section