text.skipToContent text.skipToNavigation

Référence fabricant

VOF-250C-48

VOF Series 250 W 48 VDC Single Output Chassis Mount AC-DC Power Supply

Modèle ECAD:
Nom du fabricant: CUI Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CUI Inc VOF-250C-48 - Caractéristiques techniques
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 250W
Output Voltage: 48V
Output Current: 5.21A
Input Voltage (VAC): 85VAC to 264VAC
Operating Temp Range: -40°C to +70°C
Méthode de montage : Chassis Mount
Fonctionnalités et applications
The VOF-250C series is an open-frame ac-dc power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, an operating altitude of up to 5,000m, and active power factor correction. The VOF's efficient performance and compact size make them ideal solutions for a range of consumer, industrial, and ICT applications.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
25
Multiples de :
25
Total 
2 422,25 $
USD
Quantité
Prix unitaire
25+
$96.89
Product Variant Information section