text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-30G-12

DDR-30 Series 30 W 9 to 36 V Input 12 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-30G-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Load Regulation (%): 0.5%
Output Current: 2.5A
Ripple & Noise: 75mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.14
USD
Quantity
Unit Price
1
$28.14
3
$27.74
5
$27.55
15
$27.15
25+
$26.80
Product Variant Information section