text.skipToContent text.skipToNavigation

Manufacturer Part #

EPM12V2-05R5-12R0P

NON-ISO DCDC CONV 12A 0.6-5.5VDC POS LOGIC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EPM12V2-05R5-12R0P - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 3V to 14.4V
Operating Temp Range: -40°C to +90°C
Efficiency: 91%
Load Capacitance: 200µF
Load Regulation (%): 0.2%
Output Current: 12A
Switching Frequency-Max: 800kHz
Dimension: L  12.2mm x W  12.2mm x H  31mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,191.00
USD
Quantity
Unit Price
850+
$8.46
Product Variant Information section