text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1419108-9

RT1 Series 16 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1419108-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Rated Power: 0.4W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
20
$3.37
40
$3.33
80
$3.29
100
$3.28
300+
$3.21
Product Variant Information section