Manufacturer Part #
HFD3/1.5-L1SR(257)
HFD3 Series 2 A DPDT 5 VDC Single Coil Latching SMT Subminiature Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD3/1.5-L1SR(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD3/1.5-L1SR(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 1.5V |
| Contact Current-Max: | 2A |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.71
40
$0.69
100
$0.675
250
$0.66
500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount