Référence fabricant
TXS2SA-6V
TXS Series 1 A DPDT 6 VDC Surface Mount General Purpose Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :40 par Tube Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
Panasonic Industry TXS2SA-6V - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Japon
Code HTS:
8536.41.00.20
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Panasonic Industry TXS2SA-6V - Caractéristiques techniques
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 8.3mA |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 110V |
| Rated Power: | 50mW |
| Contact Material: | Silver |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The TXS Series General Purpose 1 A DPDT 6 VDC Surface Mount Signal Relay with New pin layout (LT) added and High sensitivity at 50mW nominal operating power
Features:
- Nominal operating power: High sensitivity at 50m
- Small footprint
- 15.0(L) × 7.4(W) × 8.2(H) mm
- 0.591(L) × 0.291(W) × 0.323(H) in
- High contact reliability
- Outstanding surge resistance.
- Surge breakdown voltage between open contacts : 1,500V 10 × 160µsec.
- Surge breakdown voltage between contact and coil : 2,500V 2 × 10µsec.
- Low thermal electromotive force (approx. 0.3 µV)
- A range of surface-mount types is also available.
- SA: Low-profile surface-mount terminal
- SL: High connection reliability surface-mount terminal
- SS: Space saving surface- mount terminal
- Sealed construction allows automatic washing
Applications:
- Communications (XDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
View the complete Family of TX-s series of Signal relays
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
18 Semaines
Quantité
Prix unitaire
10
$2.60
25
$2.56
50
$2.53
100
$2.50
200+
$2.45
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
40 par Tube
Méthode de montage :
Surface Mount