text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15SKG035F-FF

UB Series SPDT On-Momentary Square Green LED Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15SKG035F-FF - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Square
Termination Style: Straight PC
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,921
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
20
$9.20
40
$9.14
60
$9.11
80
$9.08
100+
$9.01
Product Variant Information section