Manufacturer Part #
RR3112ABLKBLKNAF0
RR3112 Series 16 A SPST On-None-Off Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RR3112ABLKBLKNAF0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch RR3112ABLKBLKNAF0 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 16A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
Introducing the RR3112 round panel-mount rocker in illuminated and non-illuminated verions.
There are two illuminated version of the RR3112- Option "B" has NEON wired inline to produce an illuminated actuator, while the "L" option has an LED wired separate and viewable through a window on the actuator.
Features:
- Ergonomic feel
- Visually appealing
- Multiple options
Applications:
- Industrial
- Audio/visual
- Lighting ballast
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.89
30
$0.865
75
$0.845
200
$0.825
400+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Panel Mount