Référence fabricant
50K60-01-1-02N
2 Position 1/4" Shaft Rotary Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Grayhill | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bag | ||||||||||
| Code de date: | |||||||||||
Grayhill 50K60-01-1-02N - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Contact Description of Change:Grayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tinoxide.Reason for Change:The RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.material change for non-shorting switches to maintain RoHS compliance.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1 par Bag