Manufacturer Part #
KT11P4SM34LFS
KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KT11P4SM34LFS - Technical Attributes
Attributes Table
| Actuation Force: | 3N |
| Contact Material: | Silver |
| Actuator Style: | Hard |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount