text.skipToContent text.skipToNavigation

Manufacturer Part #

SWT5005-006516JSA

Tactile Switch, SPST-NO, 3.0 x 2.6mm, Top act 0.65mm high, 160g, J Lead

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SWT5005-006516JSA - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Stainless Steel
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.65mm x L  3mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
5,000
$0.0894
10,000
$0.0878
15,000
$0.0869
20,000+
$0.0858
Product Variant Information section