text.skipToContent text.skipToNavigation

Référence fabricant

7201TZQE

7000 Series 5 A Mini DPDT On-None-On Solder Lug Rocker Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
C&K 7201TZQE - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Silver
Actuator Type: Toggle
Méthode de montage : Panel Mount
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The 7000 Series of Miniature Toggle Switches is one of C&K’s most popular and versatile toggles.  Nearly every attribute for this switch has multiple options allowing you to customize it to suit your application needs.  Typical applications for the 7000 Series include:

  • Telecommunications
  • Instrumentation
  • Medical Equipment
  • Military
The 7201TZQE offers a Double Pole, Double Throw (DPDT) switch operation providing an On-None-On  function.  This epoxy sealed miniature toggle switch has a 0.687 inch high bright chrome actuator and 15/32 bushing.  Termination is solder lug with silver contact material.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
100
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 271,00 $
USD
Quantité
Prix unitaire
100+
$12.71
Product Variant Information section