Manufacturer Part #
MF80252V2-1000U-A99
MF Series 80 x 80 x 25 mm 24 V 2900 RPM 37 CFM Vapo DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF80252V2-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF80252V2-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 37CFM |
| Noise: | 30dBA |
| Voltage Rating: | 24V |
| RPM: | 2900RPM |
| No of Terminals: | 2 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$5.40
100
$5.37
150+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount