text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-20H 27.0000MF20X-K3

FA-20H Series 27 MHz ±20 ppm -40°C to 85°C Surface Mount Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America FA-20H 27.0000MF20X-K3 - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 27MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±1ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  2.5mm x W  2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$92.50
USD
Quantity
Unit Price
250
$0.37
500
$0.365
750
$0.36
1,250+
$0.35
Product Variant Information section