Manufacturer Part #
636L3C014M74560
636 Series 14.7456 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 636L3C014M74560 - Product Specification
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
CTS 636L3C014M74560 - Technical Attributes
Attributes Table
| Operating Frequency: | 14.7456MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -20°C to +70°C |
| Dimension: | L 5mm x W 3.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
The Model 636 is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application.
The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.
Features:
- Standard 5.0x3.2mm Surface Mount Footprint
- HCMOS/TTL Compatible
- Fundamental and 3rd Overtone Crystals
- Frequency Range 1.0 – 125 MHz
- Frequency Stability, ±50 ppm Standard
- +1.8 vdc+2.5 Vdc,+3.3Vdc or +5.0Vdc Operation
- Operating Temperature to –40°C to +85°C
- Output Enable Standard
- Tape & Reel Packaging
- RoHS/Green Compliant (6/6)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount