Manufacturer Part #
103-120-253-100
120 Positions Vertical Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Edge Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 103-120-253-100 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 120 |
| Termination: | Solder |
| Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25+
$50.57
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Edge Mount