text.skipToContent text.skipToNavigation

Référence fabricant

09140060313

HAN 2 Modular Size 6B Hinged Frames

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09140060313 - Caractéristiques techniques
Attributes Table
Type: Accessory
Material: Zinc Alloy
Operating Temp Range: -40°C to +125°C
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).Han 09140060313 is a hinged frame for Han 6B Modular series.The 09140060313 is a hinged frame for 2 modules.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
2
Multiples de :
2
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
46,72 $
USD
Quantité
Prix unitaire
1
$23.36
4
$23.04
15
$22.73
25
$22.62
50+
$22.25
Product Variant Information section