text.skipToContent text.skipToNavigation

Manufacturer Part #

350918-3

Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350918-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 18-14
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 350918-3 is a part of Universal MATE-N-LOK Product Line series 600 V 19 A Crimp Termination Pin type Contact.

Product Features:

  • Contact
  • Universal MATE-N-LOK Product Line
  • Contact Type = Pin
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
  • Loose Piece Packaging Method
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Pre-Tin Solder Tail Contact Plating
  • Discrete Wire type wire/cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
10,000+
$0.131
Product Variant Information section