Référence fabricant
DT12P-BT
DEUTSCH DT Series 12 Position Receptacle Connector Gray PVC Boot
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :350 par Bulk | ||||||||||
| Code de date: | 2443 | ||||||||||
TE Connectivity DT12P-BT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:DEUTSCH DT12P PVC Boots New Capacity ToolingGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PVC boot affected part number. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary as a result of global demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):28-JAN-2026
Statut du produit:
TE Connectivity DT12P-BT - Caractéristiques techniques
| Type: | Accessory |
| Accessory Type: | Boot |
| Color: | Grey |
| Operating Temp Range: | -29°C to +100°C |
Emballages disponibles
Qté d'emballage(s) :
350 par Bulk