Manufacturer Part #
PX0911/05/P
900 Series 5 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bulgin PX0911/05/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0911/05/P - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 5 |
| Mating Type: | Threaded |
| Material: | Plastic |
| Voltage Rating: | 600V |
| Current Rating: | 32A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$46.36
3
$45.79
10
$45.17
20
$44.82
40+
$44.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Wire Mount