text.skipToContent text.skipToNavigation

Manufacturer Part #

5554434-1

24 Position Dual Row Panel Mount Receptacle IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 5554434-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 24
Termination: IDC
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,103.00
USD
Quantity
Unit Price
100+
$11.03
Product Variant Information section