text.skipToContent text.skipToNavigation

Référence fabricant

1971777-4

4 Position (1 x 4) Black Power Triple Lock Nylon TPA Locking Plate Accessory

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1971777-4 - Caractéristiques techniques
Attributes Table
No of Positions: 4
Contact Termination: Wire Wrap Terminal
Material: Nylon
Mating Type: Power Lock
Méthode de montage : Wire Mount
Fonctionnalités et applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
6000
Multiples de :
2000
Total 
696,00 $
USD
Quantité
Prix unitaire
6 000
$0.116
12 000+
$0.114
Product Variant Information section