text.skipToContent text.skipToNavigation

Référence fabricant

53894-4

Red 1 Position Locking Ramp Hermaphroditic Plug-Receptacle Power Lock Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 53894-4 - Caractéristiques techniques
Attributes Table
No of Positions: 1
Contact Termination: Hermaphroditic
Style/Orientation: Plug - Receptacle
Material: Polycarbonate
Mating Type: Locking Ramp
Fonctionnalités et applications
The 53894-4 is a AMP Series I 1 Position Locking Ramp Hermaphroditic Plug - Receptacle Power Lock Connector. AMP Power Lock Connectors have hermaphroditic housing and contact designs. The hermaphroditic housings are also modular in design and permit the clustering of connectors of the same series. Housings are made of impact resistant thermoplastic with stainless steel locking springs for contact stability.

Terminals are available in strip and loose piece form with a material choice of silver, or gold plated copper. Contacts for Series I Connectors accept a wire size range of 18-12 AWG and contacts for Series II Connectors accept a wire size range of 10-6 AWG. Both insert easily into housings where integral locking springs provide positive retention.

AMP Power Lock Connectors can be adapted to most high current applications and may be used as free-hanging, surface mounted and thru-panel mounted connectors, or when posted contacts are used, they can be used on printed circuits.

Product Type Features:

  • Product Type = Housing
  • Product Series = Series II
  • Housing Style = Hermaphroditic
  • Configuration = In-Line
  • Number of Positions = 1
  • Mounting Flange = Without
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
34 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 560,00 $
USD
Quantité
Prix unitaire
2 000+
$1.28
Product Variant Information section