Référence fabricant
1060-20-0222
DEUTSCH 16 - 22 AWG Size 20 Nickel Plated Contact Pin
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Wire Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 1060-20-0222 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: DEUTSCH Size 12,16,20 SF Pin Product Drawing Updated to Add Part Number RevisionGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to include the part number revision to the product drawing(s) listed on the attached document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to support product shipment and traceability. The product drawing change does not impact performance.
General Description of ChangesThe Industrial and Commercial Transportation (ICT) business unit of TE Connectivity has approved a new copper alloy base material for the part number(s) listed on the attached document. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are affected.Reason for Changes:Dear Customer, this change will align with other ICT male pin terminals made out of same base material. This change will communize our global supply chain and alleviate future global supply chain constraints. Product performance and crimping not affected. No visual change. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Both versions may be mixed.
General Product Description:DEUTSCH Size 12,16,20 Pins and Sockets Stamped & Formed Manufacturing Location Change.Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number(s) from TE approved supplier in California, USA to TE approved supplier in Rhode Island, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this manufacturing location change because our California, USA stamping supplier is closing and transferring the stamping/forming process to their sister company in Rhode Island, USA. The manufacturing location change does not impact connector performance and will be phased in gradually over the next 3-12 months.
General Product Description:DEUTSCH Size 20 SF Pin & Socket Terminal New Capacity Tooling, ID 4Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for DEUTSCH size 20 stamped & formed pin and socket terminals at our existing factory in Suzhou, Jiangsu (China) for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. Pin and Socket will be identified by a tool ID 4. Reason for Changes:Dear Customer, we hereby inform you of this change. The new capacity tooling is necessary because of increase in global production demands. The added tool does not impact terminal or connector performance. IMPORTANT: Does not impact fit, form, or function. Terminals off the new tool are identical to current production. Shipments from current and new capacity tooling may be mixed.
Statut du produit:
TE Connectivity 1060-20-0222 - Caractéristiques techniques
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Wire Mount