text.skipToContent text.skipToNavigation

Référence fabricant

5-104652-2

AMPMODU 20 Position Dual Row 1.27 mm Pitch Board to Board Vertical Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 5-104652-2 is a AMPMODU 20 position SMT dual row straight strip socket. It has a storage temperature ranging from -65°C to +105°C

Features:

  • Product Type Features:
    • Connector Type = Connector Assembly
    • Mount Angle = Vertical 
    • Hold-Down Post Material = Copper Alloy
  • Mechanical Attachment:
    • Hold-Down Post Plating = Tin (150) over Nickel (50)
  • Electrical Characteristics:
    • Insulation Resistance (M?) = 5,000
    • Voltage (VAC) = 30
    • Dielectric Withstanding Voltage (V) = 300
    • Contact - Rated Current (A) = 1 – 4
  • Termination Features:
    • Solder Tail Contact Plating = Tin (150) over Nickel (50)
  • Body Features:
    • Number of Positions = 20
    • PCB Mount Retention Type = Hold Down Post(s)
  • Contact Features:
    • Contact Base Material = Copper Alloy
    • Contact Plating, Mating Area, Material = Gold (30)
    • Underplate Material = Nickel
  • Housing Features:
    • Connector Style = Receptacle
    • Mating Alignment Type = Polarizing Tab
    • Housing Material = Thermoplastic - GF
    • UL Flammability Rating = UL 94V-0
    • Housing Color = Black

View the available family of straight strip socket

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
33 Semaines
Commande minimale :
3751
Multiples de :
3751
Total 
10 390,27 $
USD
Quantité
Prix unitaire
3 751+
$2.77
Product Variant Information section