Manufacturer Part #
LPPB501NFFN-RC
50 Position Total Single Row 1.27 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The LPPB501NFFN-RC is a .050" 1 Row 1x50 Pin Right angle Surface mount Straight Female Header.
Product Features:
- L.C.P
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050” [1.27mm]
- 50 total contacts
- Single Row
- Straight
- No Mounting
- RoHS Compliant
Specifications:
- 1 AMP current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of LPPB Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$3.50
25
$3.46
75
$3.41
150
$3.38
400+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube