text.skipToContent text.skipToNavigation

Référence fabricant

5555979-1

6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5555979-1 - Caractéristiques techniques
Attributes Table
Style: Standard Jack
No of Positions: 6
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5555979-1 is a 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack.

The single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes both right-angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking.

Product Features:

  • Product Type = Connector
  • Jack Type = RJ14
  • PCB Mounting Orientation = Side Entry (Right Angle)
  • PCB Mount Style = Through Hole
  • Termination Method to PC Board = Solder
  • Performance Category = Cat 3
  • Number of Contacts Loaded = 4
  • Grounding Options = Without
  • Panel Stops = Without
  • Keyed = No
  • Profile = Standard
  • Color = Black
  • Latch Style = Standard
  • Jack Configuration = 1 x 1
  • Panel Mount Retention = With
  • Port Configuration = Single
  • Number of Positions = 6
  • Inverted Jack Face = No

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2700
Multiples de :
150
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 943,00 $
USD
Quantité
Prix unitaire
20
$1.15
50
$1.14
150
$1.13
300
$1.12
1 000+
$1.09
Product Variant Information section