text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88AX1-FSN-LH-M4S

8P8C (RJ45) Green - Yellow Vertical Modular Jacks with Integrated Magnetics

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTJ-88AX1-FSN-LH-M4S - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$240.00
USD
Quantity
Unit Price
100
$2.40
200
$2.38
300
$2.37
400
$2.36
500+
$2.33
Product Variant Information section