Manufacturer Part #
8233
12-10 AWG Yellow Vinyl Insulated Block Spade Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8233 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8233 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Vinyl Insulated |
| Type: | Spade |
| Wire Gauge: | AWG 12-10 |
| Color: | Yellow |
| Contact Material: | Copper |
| Contact Plating: | Tin |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk