text.skipToContent text.skipToNavigation

Référence fabricant

5-146281-3

AMPMODU 3 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5-146281-3 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Breakaway
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-146281-3 is a AMPMODU 3 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header.

Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = Yes
  • Board Standoff = With
  • Mounting Ears = Without
  • Mating Post Length (mm [in]) = 5.84 [0.230]
  • Panel Mount Retention = Without
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Header Type = Breakaway
  • Number of Positions = 3
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 1
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Square
  • Contact Base Material = Phosphor Bronze
  • Housing Material = Liquid Crystal Polymer (LCP)

Applications:

  • High Speed Serial Data Connector = No

View the available 5-146281 series of Breakaway Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
21600
Multiples de :
540
Total 
5 400,00 $
USD
Quantité
Prix unitaire
75
$0.275
200
$0.27
500
$0.265
1 250
$0.26
3 000+
$0.25
Product Variant Information section