text.skipToContent text.skipToNavigation

Manufacturer Part #

734-133

3 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
WAGO 734-133 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 734-133 is a 3 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End

Product Specifications:

  • Product group - 3 (Multi Conn. System)
  • Weight - 0.823 g
  • Color light - gray
  • pole count - 3
  • Height - 10.3 mm
  • Height - 0.406 in
  • Width - 12.9 mm
  • Width - 0.508 in
  • Depth - 8.5 mm
  • Depth - 0.335 in
  • Pin spacing from - 3.5 mm
  • Pin spacing from - 0.138 in
  • Pollution degree - 2
  • Measured voltage EN - 160 V
  • Measured shock voltage - 2.5 kV
  • Current intensity EN - 10 A
  • Pollution degree - 2
  • Measured voltage EN - 320 V

View the Available 734 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.06
USD
Quantity
Unit Price
1
$1.06
30
$1.03
100
$0.995
300
$0.97
1,000+
$0.925
Product Variant Information section