text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-4P-1.25H(51)

DF13 Series 4 Position Single Row 1.25 mm Right Angle SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-4P-1.25H(51) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
1,000
$0.65
2,000+
$0.63
Product Variant Information section