text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S06-SA-WH

Wafer: , Tin Overall, Straight w/ Type 1 Kinked End Pins, 1x6 Pos (6 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S06-SA-WH - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,894
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.10
8,000
$0.0992
10,000+
$0.0969
Product Variant Information section