text.skipToContent text.skipToNavigation

Référence fabricant

009276002021006

9276 Series 2 Position 2.5 mm Wire to Board Header Poke In Discrete Connector

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
KYOCERA AVX 009276002021006 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 00-9276-002-021-006 is a part of 9276 Series Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The new 9276 series connector provides a quick and reliable wire-toboard termination in a sleek 2.5mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.

Features:

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-24AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black color

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete product family of 9276 Series Poke In Discrete Connector

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 185,00 $
USD
Quantité
Prix unitaire
1 000
$0.405
2 000
$0.40
3 000
$0.395
5 000+
$0.39
Product Variant Information section