text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM682

ECA-M Series 6.3 V 6800 uF Ø12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-0JM682 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1270mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 428.4µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$63.00
USD
Quantity
Unit Price
200
$0.315
600
$0.31
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section