Manufacturer Part #
EEA-GA1C470
EEA-GA Series 16 V 47 uF Ø 6.3 x 7 mm LS=2.5 mm Radial Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Panasonic Industry EEA-GA1C470 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEA-GA1C470 - Technical Attributes
Attributes Table
| Series: | GA |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 77mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 7.52µA |
| Dimension: | L 7mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.054
500
$0.0524
1,500
$0.0511
5,000
$0.0496
15,000+
$0.0469
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole