Manufacturer Part #
EEE-FT0J101AR
EEE FT Series 6.3 V 100 uF 4 x 5.8 mm Low ESR Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FT0J101AR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FT0J101AR - Technical Attributes
Attributes Table
| Series: | FT |
| Type: | Can - SMT |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 160mA |
| ESR (Equivalent Series Resistance): | 850mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0978
4,000
$0.096
6,000
$0.095
8,000
$0.0942
10,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount