text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG6R3ELL332MJ20S

KMG Series 63 V 3300 uF 105°C Ø10x20mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG6R3ELL332MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$276.00
USD
Quantity
Unit Price
1
$0.146
200
$0.143
400
$0.141
1,250
$0.138
2,500+
$0.133
Product Variant Information section