text.skipToContent text.skipToNavigation

Manufacturer Part #

UCL1E101MCL1GS

CL Series 25 V 100 uF 6.3 x 8 mm ±20% SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCL1E101MCL1GS - Technical Attributes
Attributes Table
Series: CL
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 160mΩ
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.90
USD
Quantity
Unit Price
900
$0.131
2,700
$0.128
3,600
$0.127
9,000
$0.125
13,500+
$0.123