Manufacturer Part #
UCL1E101MCL1GS
CL Series 25 V 100 uF 6.3 x 8 mm ±20% SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Nichicon UCL1E101MCL1GS - Technical Attributes
Attributes Table
| Series: | CL |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 600mA |
| Impedance: | 160mΩ |
| Operating Temp-Max: | 105°C |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,700
USA:
11,700
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
900
$0.131
2,700
$0.128
3,600
$0.127
9,000
$0.125
13,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount