text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2D101MHD

VR Series 100 uF 200 V 85°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Nichicon UVR2D101MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 530mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
30
$0.68
100
$0.66
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section