Manufacturer Part #
100SXV15MX
SXV Series 100 V 15 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 100SXV15MX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 100SXV15MX - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 15µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Leakage Current: | 75µA |
| Ripple Current: | 2000mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 8mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.985
1,000
$0.97
1,500
$0.96
2,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount